
TSM10201LDVPTR
Headers & Wire Housings
Datasheet
TSM-102-01-L-DV-P-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Unshrouded | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 5.84 mm (0.23 in) | |
| Series | TSM | |
| Application | Board-to-Board, Cable | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.1 A to 5.4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 495 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.581 | $116.20 | |
| $0.514 | $205.60 | |
| $0.509 | $305.40 | |
| $0.465 | $465.00 | |
| $0.445 | $1,157.00 | |
| $0.371 | $1,855.00 | |
| $0.319 | $3,190.00 | |
| $0.307 | $7,675.00 |
Need more?
Sign in to add projects and notes