Reference Only
TMM10203GS
Headers & Wire Housings 2.00MM TIGER EYE LOW PRO HDR
Datasheet
TMM-102-03-G-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TMM | |
| Tradename | FleXYZ | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.475 | $5.22 | |
| $0.316 | $31.60 | |
| $0.264 | $132.00 | |
| $0.193 | $193.00 | |
| $0.172 | $344.00 | |
| $0.131 | $655.00 | |
| $0.13 | $1,300.00 | |
| $0.128 | $1,920.00 |
Need more?
Sign in to add projects and notes