Reference Only

TLE12201GDV

Headers & Wire Housings 2.00 TIGER BEAM SOCKET STRIP

Manufacturer:

Mfr Part:
TLE-122-01-G-DV

TTI Part:
TLE12201GDV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
Number of Positions44 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Termination StyleSolder
Contact PlatingGold
SeriesTLE
PackagingTube
Contact MaterialPhosphor Bronze
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesTLE-122-01-G-DV

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.09$7.09
$7.02$175.50
$6.95$347.50
$6.88$688.00
$6.81$3,405.00
$6.75$6,750.00
$6.68$16,700.00
$6.61$33,050.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.