Reference Only
TFSS2028G12.00S
Rectangular Cable Assemblies 1.27MM TIGER EYE WTB WTW HDR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Series | TFSS | |
| Product | Discrete Wire Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Tiger Eye Discrete |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.16 | $17.16 | |
| $14.29 | $1,429.00 | |
| $13.70 | $3,425.00 | |
| $12.65 | $6,325.00 | |
| $12.14 | $12,140.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes