Reference Only
TFM13002SDA
Headers & Wire Housings 1.27MM TIGER EYE HR TERM STRIP
Datasheet
TFM-130-02-S-D-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Pitch | 1.27 mm (0.05 in) | |
| Series | TFM | |
| Tradename | Tiger Eye | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
52In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.38 | $108.94 | |
| $7.80 | $202.80 | |
| $7.30 | $379.60 | |
| $6.63 | $689.52 | |
| $6.18 | $3,133.26 |
Need more?
My Notes
Sign into see notes.