Reference Only
TFM11501SDRA
Headers & Wire Housings 1.27MM TIGER EYE BTB BOX HDR
Datasheet
TFM-115-01-S-D-RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Pitch | 1.27 mm (0.05 in) | |
| Series | TFM | |
| Tradename | Tiger Eye | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.31 | $107.75 | |
| $4.15 | $207.50 | |
| $4.11 | $411.00 | |
| $4.07 | $1,017.50 | |
| $3.88 | $1,940.00 | |
| $3.62 | $3,620.00 | |
| $3.36 | $8,400.00 | |
| $3.33 | $15,567.75 |
Need more?
Sign in to add projects and notes