
TFM10601LDRE1WT
Headers & Wire Housings 1.27MM TIGER EYE BTB WTB HDR
Datasheet
TFM-106-01-L-D-RE1-WT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TFM | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
152In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 38 / Multiples: 38)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.11 | $156.18 | |
| $3.05 | $347.70 | |
| $2.62 | $2,688.12 | |
| $2.59 | $5,216.26 | |
| $2.56 | $12,840.96 | |
| $2.54 | $22,103.08 |
Need more?
Sign in to add projects and notes