Reference Only

TFM10502LDAKTR

Headers & Wire Housings 1.27MM TIGER EYE HR TERM STRIP

Manufacturer:

Mfr Part:
TFM-105-02-L-D-A-K-TR

TTI Part:
TFM10502LDAKTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
Pitch1.27 mm (0.05 in)
SeriesTFM
TradenameTiger Eye
PackagingReel
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

950In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 475 / Multiples: 475)
Quantity Unit PriceExt. Price
$1.21$574.75
$1.20$1,140.00
$1.16$1,653.00
$1.15$2,731.25
$1.13$5,904.25
Need more?

My Notes

Sign into see notes.