Reference Only
TFM10501LDWT
Headers & Wire Housings
Datasheet
TFM-105-01-L-D-WT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Pitch | 1.27 mm (0.05 in) | |
| Series | TFM | |
| Tradename | Tiger Eye | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
779In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 41 / Multiples: 41)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.57 | $105.37 | |
| $2.31 | $189.42 | |
| $2.18 | $268.14 | |
| $1.58 | $1,619.50 | |
| $1.49 | $2,993.41 | |
| $1.47 | $7,352.94 |
Need more?
My Notes
Sign into see notes.