TFM-105-01-L-D-RE1-WT Samtec

TFM10501LDRE1WT

Headers & Wire Housings 1.27MM TIGER EYE BTB WTB HDR

Manufacturer:

Mfr Part:
TFM-105-01-L-D-RE1-WT

TTI Part:
TFM10501LDRE1WT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
SeriesTFM
ApplicationBoard-to-Board, Cable
Wire Gauge30 AWG to 28 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating3.2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

984In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 41 / Multiples: 41)
Quantity Unit PriceExt. Price
$2.78$113.98
$2.32$190.24
$1.78$1,824.50
$1.66$3,334.94
$1.60$8,003.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes