Reference Only
TEM1050203.0GDL1KTR
Board to Board & Mezzanine Connectors 0.80MM TIGER EYE BTB WTB HDR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 10 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Stack Height | 6 mm | |
| Current Rating | 2.9 A | |
| Voltage Rating | 235 VAC, 330 VDC | |
| Maximum Data Rate | 8 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Data Rate | 8 Gbps | |
| Series | TEM | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Tiger Eye |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
14,025In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 425 / Multiples: 425)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $1,457.75 | |
| $2.91 | $3,710.25 | |
| $2.82 | $5,992.50 | |
| $2.65 | $13,515.00 | |
| $2.47 | $16,796.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes