Reference Only
T2M12001LDRAWT
Headers & Wire Housings 2.00MM TIGER EYE BTB WTB HDR
Datasheet
T2M-120-01-L-D-RA-WT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | T2M | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
1,128
On Order
1,128 expected 02-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.30 | $99.60 | |
| $6.45 | $696.60 | |
| $5.33 | $2,686.32 | |
| $5.27 | $5,312.16 | |
| $5.21 | $10,440.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes