Reference Only
T2M10701LDRAWT
Headers & Wire Housings 2.00MM TIGER EYE HR HDR
Datasheet
T2M-107-01-L-D-RA-WT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | T2M | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
464In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 29 / Multiples: 29)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.01 | $116.29 | |
| $3.82 | $221.56 | |
| $3.34 | $387.44 | |
| $2.87 | $1,498.14 | |
| $2.60 | $2,639.00 | |
| $2.49 | $6,282.27 |
Need more?
Sign in to add projects and notes