Reference Only
T2M10501LDTHWT
Headers & Wire Housings 2.00MM TIGER EYE BTB WTB HDR
Datasheet
T2M-105-01-L-D-TH-WT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | T2M | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
1,152In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.18 | $114.48 | |
| $3.14 | $226.08 | |
| $2.83 | $305.64 | |
| $2.69 | $1,355.76 | |
| $2.61 | $2,630.88 | |
| $2.58 | $5,201.28 | |
| $2.54 | $12,710.16 |
Need more?
Sign in to add projects and notes