Reference Only
T1M74L01L
Headers & Wire Housings 2.54MM MINI MATE CRIMP TERM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | T1M74 | |
| Tradename | Mini Mate | |
| Wire Gauge | 30 AWG to 26 AWG | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.23 | $5.06 | |
| $0.227 | $567.50 | |
| $0.225 | $1,687.50 | |
| $0.223 | $5,575.00 | |
| $0.221 | $20,287.80 | |
| $0.219 | $30,156.30 | |
| $0.216 | $39,657.60 | |
| $0.214 | $49,113.00 |
Need more?
Sign in to add projects and notes