T1M-08-F-SH-L-K Samtec

T1M08FSHLK

Headers & Wire Housings 1.00MM MICRO MATE WTB BOX HDR

Manufacturer:

Mfr Part:
T1M-08-F-SH-L-K

TTI Part:
T1M08FSHLK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeDiscrete Wire Terminal Strip
Number of Positions8 Position
Pitch1 mm (0.039 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
SeriesT1M
ApplicationBoard-to-Cable
Wire Gauge28 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating3.3 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC/353 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

8,550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 950 / Multiples: 950)
Quantity Unit PriceExt. Price
$1.32$1,254.00
$1.26$2,394.00
$1.17$3,334.50
$1.09$6,213.00
$1.00$10,450.00
Need more?
Sign in to add projects and notes