Reference Only
T1M02FSVLP
Headers & Wire Housings 1.00MM DISCRETE WIRE TERM STRP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Discrete Wire Terminal Strip | |
| Number of Positions | 2 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | T1M | |
| Application | Board-to-Cable | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3.3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC/353 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
1,050In Stock
10,500 expected 27-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 525 / Multiples: 525)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $640.50 | |
| $1.16 | $1,218.00 | |
| $1.06 | $1,669.50 | |
| $1.04 | $2,730.00 | |
| $0.94 | $4,935.00 | |
| $0.92 | $9,177.00 |
Need more?
My Notes
Sign into see notes.