ST4-50-1.00-L-D-P-TR Samtec

ST4501.00LDPTR

Board to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM HDR

Manufacturer:

Mfr Part:
ST4-50-1.00-L-D-P-TR

TTI Part:
ST4501.00LDPTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions100 Position
Pitch0.4 mm (0.016 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height4 mm, 4.5 mm
Current Rating1.6 A
Voltage Rating155 VAC
Maximum Data Rate28 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Data Rate28 Gbps
SeriesST4
PackagingReel
ApplicationPower, Signal
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

5,550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 925 / Multiples: 925)
Quantity Unit PriceExt. Price
$3.61$3,339.25
$3.39$6,271.50
$3.18$8,824.50
$3.08$17,094.00
$3.05$33,855.00
Need more?
Sign in to add projects and notes