
SSW11601GTLL
Headers & Wire Housings 2.54MM TIGER BUY SOCKET STRIP
Datasheet
SSW-116-01-G-T-LL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | SSW | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.57 | $7.57 | |
| $7.50 | $75.00 | |
| $7.32 | $366.00 | |
| $6.11 | $611.00 | |
| $6.05 | $1,512.50 | |
| $5.66 | $2,830.00 | |
| $4.87 | $4,870.00 | |
| $4.59 | $9,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes