Reference Only

SSQ10301GS

Headers & Wire Housings 2.54MM TIGER BUY SOCKET STRIP

Manufacturer:

Mfr Part:
SSQ-103-01-G-S

TTI Part:
SSQ10301GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductSockets
TypeSocket
Number of Positions3 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
SeriesSSQ
TradenameTiger Buy
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating6.3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderSocket
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating465 VAC, 655 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 12-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.75$5.25
$0.629$629.00
$0.603$1,206.00
$0.56$2,800.00
$0.554$5,540.00
Need more?

My Notes

Sign into see notes.