SSM-103-L-SV Samtec

SSM103LSV

Headers & Wire Housings 2.54MM SMT PCB SOCKET STRIP

Manufacturer:

Mfr Part:
SSM-103-L-SV

TTI Part:
SSM103LSV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket
Number of Positions3 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
ApplicationBoard-to-Board, Cable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating5.2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderSocket
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating405 VAC/572 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

2,993In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 73 / Multiples: 73)
Quantity Unit PriceExt. Price
$0.654$47.74
$0.606$309.66
$0.541$552.90
$0.465$950.46
$0.394$1,984.57
Need more?

My Notes

Sign into see notes.