Reference Only
SS4303.00LDKTR
Board to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM SCKT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Sockets | |
| Number of Positions | 60 Position | |
| Pitch | 0.4 mm (0.016 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 4 mm, 4.5 mm, 5.5 mm | |
| Current Rating | 1.6 A | |
| Voltage Rating | 155 VAC | |
| Maximum Data Rate | 28 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Data Rate | 28 Gbps | |
| Series | SS4 | |
| Packaging | Reel | |
| Application | Power, Signal | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Razor Beam LP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
5,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,150 / Multiples: 1,150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.58 | $2,967.00 | |
| $2.26 | $7,797.00 | |
| $2.17 | $12,477.50 | |
| $2.14 | $24,610.00 | |
| $2.11 | $48,530.00 |
Need more?
Sign in to add projects and notes