
SS124S2
Headers & Wire Housings 2.54MM SCREW MACHINE SOCKET
Datasheet
SS-124-S-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | SS | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
252In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.73 | $33.57 | |
| $3.16 | $3,185.28 | |
| $3.12 | $6,261.84 | |
| $3.08 | $15,412.32 | |
| $3.04 | $30,424.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes