Reference Only
SQT12001LDRA
Headers & Wire Housings 2.00MM RUGGED PCB SOCKET
Datasheet
SQT-120-01-L-D-RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | SQT | |
| Packaging | Tube | |
| Contact Material | Bronze | |
| Current Rating | 3 A to 5.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.14 | $71.96 | |
| $4.98 | $139.44 | |
| $4.55 | $254.80 | |
| $4.17 | $467.04 | |
| $4.13 | $1,040.76 | |
| $3.76 | $1,895.04 | |
| $2.77 | $2,792.16 |
Need more?
My Notes
Sign into see notes.