SQT-109-01-L-D Samtec

SQT10901LD

Headers & Wire Housings 2.00 TIGER BUY SQUARE TAIL REC

Manufacturer:

Mfr Part:
SQT-109-01-L-D

TTI Part:
SQT10901LD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductSockets
TypeSocket
Number of Positions18 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
SeriesSQT
ApplicationBoard-to-Board, Cable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating5.1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderSocket
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC, 281 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

899In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 31 / Multiples: 31)
Quantity Unit PriceExt. Price
$3.09$95.79
$2.93$181.66
$2.25$209.25
$2.08$1,096.16
$1.84$1,882.32
$1.74$3,506.10
$1.72$8,637.84
Need more?
Sign in to add projects and notes