Reference Only
SQT10801LD
Headers & Wire Housings
Datasheet
SQT-108-01-L-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | SQT | |
| Tradename | FleXYZ | |
| Packaging | Tube | |
| Contact Material | Bronze | |
| Current Rating | 3 A to 5.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
204In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 34 / Multiples: 34)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.41 | $81.94 | |
| $2.38 | $161.84 | |
| $2.02 | $206.04 | |
| $1.81 | $923.10 | |
| $1.72 | $1,754.40 | |
| $1.64 | $3,289.84 | |
| $1.46 | $7,346.72 | |
| $1.45 | $14,543.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.