Reference Only
SQT10801FD
Headers & Wire Housings 2.00MM RUGGED PCB SOCKET
Datasheet
SQT-108-01-F-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | SQT | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
5,066In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 34 / Multiples: 34)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.61 | $54.74 | |
| $1.59 | $108.12 | |
| $1.56 | $159.12 | |
| $1.54 | $785.40 | |
| $1.43 | $1,458.60 | |
| $1.30 | $2,607.80 | |
| $1.13 | $5,686.16 |
Need more?
Sign in to add projects and notes