Reference Only
SQT10501LD
Headers & Wire Housings 2.00MM RUGGED PCB SOCKET
Datasheet
SQT-105-01-L-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | SQT | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
4,590In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 54 / Multiples: 54)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.61 | $86.94 | |
| $1.44 | $155.52 | |
| $1.37 | $739.80 | |
| $1.28 | $1,313.28 | |
| $1.18 | $2,421.36 | |
| $1.07 | $5,373.54 |
Need more?
Sign in to add projects and notes