Reference Only
SO0515020101
Standoffs & Spacers
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Stackable | |
| Thread Size | 4-40 | |
| Length | 5.15 mm | |
| Material | Aluminum | |
| Outside Diameter | 4.76 mm | |
| Gender | Male / Male | |
| Packaging | Bulk | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | SO | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7616109030 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.28 | $6.56 | |
| $2.18 | $2,180.00 | |
| $2.13 | $4,260.00 | |
| $1.91 | $9,550.00 | |
| $1.81 | $18,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.