Reference Only
SO0165040102
Standoffs & Spacers SUREWARE STANDOFF
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Stackable | |
| Thread Size | 4-40 | |
| Length | 1.65 mm | |
| Material | Stainless Steel | |
| Outside Diameter | 6.35 mm | |
| Gender | Female | |
| Packaging | Each | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | SO | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7616109030 |
| TARIC | 7318290090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.33 | $6.99 | |
| $1.83 | $1,830.00 | |
| $1.67 | $3,340.00 | |
| $1.63 | $8,150.00 | |
| $1.53 | $15,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.