Reference Only
SNM100BKG
Headers & Wire Housings SHUNT
Datasheet
SNM-100-BK-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Contact Plating | Gold | |
| Series | SNM | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
11,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.598 | $5.38 | |
| $0.498 | $24.90 | |
| $0.402 | $40.20 | |
| $0.342 | $171.00 | |
| $0.263 | $263.00 | |
| $0.252 | $504.00 | |
| $0.208 | $1,040.00 | |
| $0.181 | $1,810.00 |
Need more?
Sign in to add projects and notes