Reference Only

SMM10801SD

Board to Board & Mezzanine Connectors 2.00MM LOW PRO SOCKET STRIP

Manufacturer:

Mfr Part:
SMM-108-01-S-D

TTI Part:
SMM10801SD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryBoard to Board & Mezzanine Connectors
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder
Current Rating3 A
Contact PlatingGold
Contact MaterialBeryllium Copper
SeriesSMM
PackagingTube
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

468In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$4.07$146.52
$3.70$1,864.80
$3.33$3,356.64
$3.20$8,064.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.