Reference Only
SLW10401TS
Headers & Wire Housings 2.54MM TIGER BUY LOW PRO SKT
Datasheet
SLW-104-01-T-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Series | SLW | |
| Tradename | Tiger Buy | |
| Packaging | Bulk | |
| Contact Material | Bronze | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.569 | $5.12 | |
| $0.486 | $24.30 | |
| $0.387 | $193.50 | |
| $0.296 | $296.00 | |
| $0.243 | $486.00 | |
| $0.241 | $1,205.00 | |
| $0.238 | $2,380.00 | |
| $0.228 | $21,739.57 |
Need more?
My Notes
Sign into see notes.