Reference Only
SHF11001LDSM
Headers & Wire Housings 1.27MM SHROUDED TERMINAL STRIP
Datasheet
SHF-110-01-L-D-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | SHF | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
570In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $65.70 | |
| $2.16 | $129.60 | |
| $2.13 | $255.60 | |
| $2.05 | $1,045.50 | |
| $1.78 | $1,815.60 | |
| $1.62 | $3,256.20 | |
| $1.56 | $7,815.60 | |
| $1.53 | $12,852.00 |
Need more?
Sign in to add projects and notes