Reference Only
SHF10501LDTH
Headers & Wire Housings 1.27MM SHROUDED BOX HDR
Datasheet
SHF-105-01-L-D-TH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | SHF | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
10,035In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.99 | $89.55 | |
| $1.66 | $149.40 | |
| $1.64 | $221.40 | |
| $1.47 | $793.80 | |
| $1.31 | $1,355.85 | |
| $1.22 | $2,470.50 | |
| $1.16 | $5,846.40 |
Need more?
Sign in to add projects and notes