
SHF10501FDTH
Headers & Wire Housings 1.27MM SHROUDED TERMINAL STRIP
Datasheet
SHF-105-01-F-D-TH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | SHF | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $67.05 | |
| $1.24 | $1,283.40 | |
| $1.21 | $2,450.25 | |
| $0.94 | $4,737.60 | |
| $0.92 | $9,232.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes