Reference Only

SFSDT0728G06.00DRNDX

Rectangular Cable Assemblies 1.27MM TIGER EYE DISCRETE ASSY

Manufacturer:

Mfr Part:
SFSDT-07-28-G-06.00-DR-NDX

TTI Part:
SFSDT0728G06.00DRNDX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryRectangular Cable Assemblies
SeriesSFSDT
ProductDiscrete Wire Cable Assemblies
TypeDouble Row Discrete Cable
Connector End ASocket
Connector End A Pin Count14 Position
Connector End BSocket
Connector End B Pin Count14 Position
GenderFemale / Female
Cable Length152.4 mm
Wire Gauge - AWG28 AWG
Current Rating2.9 A
Jacket ColorBlack
PackagingBulk
Description/FunctionDouble Row Polarized Cable Assembly
Jacket MaterialPolytetrafluoroethylene (PTFE)
Pitch1.27 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameTiger Eye
Voltage Rating313 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

4,853
On Order
4,853 expected 18-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.05$9.05
$8.45$845.00
$8.36$4,180.00
$8.26$8,260.00
$8.17$16,340.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.