Reference Only
SFM13002SDA
Headers & Wire Housings 1.27MM TIGER EYE HR SKT STRIP
Datasheet
SFM-130-02-S-D-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Number of Positions | 5 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Contact Plating | Gold | |
| Series | SFM | |
| Tradename | Tiger Eye | |
| Packaging | Tube | |
| Contact Material | Bronze | |
| Current Rating | 2 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 350 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
299In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.93 | $116.09 | |
| $8.58 | $223.08 | |
| $7.20 | $748.80 | |
| $6.45 | $1,677.00 | |
| $6.39 | $3,239.73 |
Need more?
My Notes
Sign into see notes.