SFM-125-02-L-D-A Samtec

SFM12502LDA

Headers & Wire Housings

Manufacturer:

Mfr Part:
SFM-125-02-L-D-A

TTI Part:
SFM12502LDA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket
Number of Positions50 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing1.27 mm (0.05 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
ApplicationBoard-to-Board, Cable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialBeryllium Copper
Current Rating3.2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

112In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$5.86$93.76
$4.88$546.56
$4.45$2,278.40
$4.39$4,425.12
$4.34$8,680.00
Need more?

My Notes

Sign into see notes.