Reference Only
SEAM5002.0L102AKTR
Board to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY TERM
Datasheet
SEAM-50-02.0-L-10-2-A-K-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 500 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 10 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 7 mm, 8 mm, 8.5 mm, 9.5 mm | |
| Current Rating | 2.7 A | |
| Voltage Rating | 240 VAC | |
| Maximum Data Rate | 56 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | SEAM | |
| Packaging | Reel | |
| Application | Power, Signal | |
| Data Rate | 56 Gbps | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SEARAY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
Technical Resources
225In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 225 / Multiples: 225)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.01 | $5,402.25 | |
| $22.14 | $9,963.00 | |
| $21.91 | $14,789.25 | |
| $21.68 | $19,512.00 | |
| $21.46 | $38,628.00 |
Need more?
My Notes
Sign into see notes.