SEAM-20-02.0-S-06-2-A-K-TR Samtec

SEAM2002.0S062AKTR

Board to Board & Mezzanine Connectors

Manufacturer:

Mfr Part:
SEAM-20-02.0-S-06-2-A-K-TR

TTI Part:
SEAM2002.0S062AKTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions120 Position
Pitch1.27 mm (0.05 in)
Number of Rows6 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height7 mm, 8 mm, 8.5 mm, 9.5 mm
Current Rating2.7 A
Voltage Rating240 VAC
Maximum Data Rate56 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Data Rate56 Gbps
SeriesSEAM
PackagingReel
ApplicationPower, Signal
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

1,125In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 225 / Multiples: 225)
Quantity Unit PriceExt. Price
$11.39$2,562.75
$10.58$4,761.00
$9.93$6,702.75
$9.48$10,665.00
$9.39$21,127.50
Need more?
Sign in to add projects and notes