Reference Only
SDL105G19
IC & Component Sockets
Datasheet
SDL-105-G-19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | IC & Component Sockets | |
| Number of Positions | 3 Position | |
| Number of Rows | 2 Row | |
| Type | Low Profile Machined Socket Strips | |
| Pitch | 2.54 mm (0.1 in) | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Row Spacing | 2.54 mm | |
| Series | SDL | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Current Rating | 1 A | |
| Lead Length | 1.58 mm | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 44 / Multiples: 44)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.65 | $160.60 | |
| $2.63 | $1,388.64 | |
| $2.47 | $2,499.64 | |
| $2.40 | $6,019.20 | |
| $2.26 | $11,336.16 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.