Reference Only
SCRU02
USB Connectors
Datasheet
SCRU-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Crimp | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP68 | |
| Packaging | Tray | |
| Product Type | USB Connectors | |
| Series | SCRU | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.03 | $96.48 | |
| $4.62 | $517.44 | |
| $4.20 | $2,150.40 | |
| $3.74 | $3,769.92 | |
| $3.21 | $9,912.48 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.