Reference Only
S2SDT1024S07.50DRNDX
Rectangular Cable Assemblies 2.00MM TIGER EYE DUAL ROW ASSY
Datasheet
S2SDT-10-24-S-07.50-DR-NDX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Series | S2SDT | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Double Row Discrete Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 20 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 20 Position | |
| Gender | Female / Female | |
| Cable Length | 190.5 mm | |
| Wire Gauge - AWG | 24 AWG | |
| Current Rating | 3.8 A | |
| Jacket Color | Blue | |
| Packaging | Bulk | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Pitch | 2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Tiger Eye | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
104In Stock
320 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.52 | $27.52 | |
| $26.85 | $134.25 | |
| $25.98 | $259.80 | |
| $25.43 | $635.75 | |
| $24.86 | $1,243.00 | |
| $21.01 | $5,252.50 | |
| $20.42 | $10,210.00 | |
| $19.82 | $19,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes