Reference Only

S1SS0228GF01.80L1

Rectangular Cable Assemblies

Manufacturer:

Mfr Part:
S1SS-02-28-GF-01.80-L1

TTI Part:
S1SS0228GF01.80L1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryRectangular Cable Assemblies
SeriesS1SS
ProductDiscrete Wire Cable Assemblies
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BSocket
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length45.72 mm
Wire Gauge - AWG28 AWG
Current Rating2.7 A
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch1 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 VAC/353 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Technical Resources

EDA / CAD Models

0In Stock

500
On Order
500 expected 23-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.54$5.08
$2.21$2,210.00
$2.18$4,360.00
$2.15$10,750.00
$2.12$20,670.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.