Reference Only
S1SD1128GF08.00L
Rectangular Cable Assemblies 1.00MM MICROMATE WTB HDR CABLE
Datasheet
S1SD-11-28-GF-08.00-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Series | S1SD | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Double Row Discrete Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 22 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 203.2 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Current Rating | 2.3 A | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 1 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 VAC/353 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.25 | $11.25 | |
| $9.33 | $933.00 | |
| $8.89 | $4,445.00 | |
| $8.35 | $8,350.00 | |
| $8.07 | $16,140.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes