
S1SD1028GF06.00L1
Rectangular Cable Assemblies
Datasheet
S1SD-10-28-GF-06.00-L1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Series | S1SD | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Double Row Discrete Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 20 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 20 Position | |
| Gender | Female / Female | |
| Cable Length | 152.4 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Current Rating | 2.3 A | |
| Packaging | Tray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 1 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 VAC/353 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.71 | $9.71 | |
| $7.33 | $733.00 | |
| $7.26 | $3,630.00 | |
| $7.13 | $7,130.00 | |
| $6.84 | $13,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes