
S1SD0528GF06.50L1
Rectangular Cable Assemblies 1.00MM MICRO MATE WTB WTW HDR
Datasheet
S1SD-05-28-GF-06.50-L1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Series | S1SD | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.87 | $7.87 | |
| $6.82 | $682.00 | |
| $6.51 | $3,255.00 | |
| $6.21 | $6,210.00 | |
| $6.15 | $12,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes