Reference Only
S1SD0428GF05.50L1
Rectangular Cable Assemblies 1.00MM MICRO MATE WTB WTW HDR
Datasheet
S1SD-04-28-GF-05.50-L1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Series | S1SD | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Double Row Discrete Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 8 Position | |
| Gender | Female / Female | |
| Cable Length | 139.7 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Current Rating | 2.3 A | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 1 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 VAC/353 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.61 | $6.61 | |
| $5.26 | $2,630.00 | |
| $5.10 | $5,100.00 | |
| $4.77 | $11,925.00 | |
| $4.61 | $23,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes