Reference Only
RSP22488101
New Product
High Speed / Modular Connectors Specified Connector - Type C - Backplane Connector - 6 Size 20 RF Contacts & 1 MT Ferrule Slot
Datasheet
RSP-224881-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | High Speed / Modular Connectors | |
| Product | Block Assemblies | |
| Number of Positions | 6 Position | |
| Series | VITA 90.2 | |
| Packaging | Bulk | |
| Housing Material | Aluminum | |
| Orientation | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 90 VNX+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $687.48 | $687.48 | |
| $572.90 | $2,864.50 | |
| $567.23 | $5,672.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes